
MKS2C032201B00JSC9 | |
|---|---|
DigiKey Part Number | 1928-1641-ND |
Manufacturer | |
Manufacturer Product Number | MKS2C032201B00JSC9 |
Description | CAP FILM 0.22UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C032201B00JSC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.2.82900 | kr.28.29 |
| 50 | kr.2.15800 | kr.107.90 |
| 100 | kr.1.95150 | kr.195.15 |
| 500 | kr.1.60222 | kr.801.11 |
| 1.000 | kr.1.49427 | kr.1,494.27 |
| 2.500 | kr.1.38037 | kr.3,450.93 |
| 5.000 | kr.1.31172 | kr.6,558.60 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

