0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C031501A00JC00

DigiKey Part Number
1928-MKS2C031501A00JC00CT-ND - Cut Tape (CT)
1928-MKS2C031501A00JC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2C031501A00JC00
Description
CAP FILM 0.15UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKS2C031501A00JC00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.79600kr.27.96
50kr.2.13020kr.106.51
100kr.1.92610kr.192.61
500kr.1.58120kr.790.60
1.000kr.1.47468kr.1,474.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2.800kr.1.35033kr.3,780.92
5.600kr.1.28470kr.7,194.32
8.400kr.1.25183kr.10,515.37
14.000kr.1.21540kr.17,015.60
19.600kr.1.19410kr.23,404.36
28.000kr.1.17361kr.32,861.08
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500