
MKS2C031001A00JA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00JA00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00JA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00JA00 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C031001A00JA00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS2C031001A00JC00 | WIMA | 5.564 | 1928-MKS2C031001A00JC00CT-ND | kr.4.56000 | Parametric Equivalent |
| MKS2C031001A00JSSD | WIMA | 9.525 | 1928-MKS2C031001A00JSSD-ND | kr.4.06000 | Parametric Equivalent |
| MKS2D031001A00JC00 | WIMA | 5.522 | 1928-MKS2D031001A00JC00CT-ND | kr.4.50000 | Parametric Equivalent |
| MKS2D031001A00JO00 | WIMA | 2.343 | 1928-MKS2D031001A00JO00CT-ND | kr.4.50000 | Parametric Equivalent |
| MKS2D031001A00JSSD | WIMA | 18.880 | 1928-MKS2D031001A00JSSD-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.84000 | kr.28.40 |
| 50 | kr.2.16700 | kr.108.35 |
| 100 | kr.1.96030 | kr.196.03 |
| 500 | kr.1.61086 | kr.805.43 |
| 1.000 | kr.1.50296 | kr.1,502.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.1.37682 | kr.3,855.10 |
| 5.600 | kr.1.31030 | kr.7,337.68 |
| 8.400 | kr.1.27696 | kr.10,726.46 |
| 14.000 | kr.1.24003 | kr.17,360.42 |
| 19.600 | kr.1.21843 | kr.23,881.23 |
| 28.000 | kr.1.19765 | kr.33,534.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

