Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS2B034701B00KN00 | |
|---|---|
DigiKey Part Number | 1928-MKS2B034701B00KN00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2B034701B00KN00 |
Description | CAP FILM 0.47UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.73297 | kr.6,931.88 |
| Unit Price without VAT: | kr.1.73297 |
|---|---|
| Unit Price with VAT: | kr.2.16621 |


