
MKP4J024703F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP4J024703F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP4J024703F00JSSD |
Description | MKP 4 0.047 F 630 VDC 5X11X13 PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 280V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.06141 | kr.12,368.46 |
| Unit Price without VAT: | kr.2.06141 |
|---|---|
| Unit Price with VAT: | kr.2.57676 |

