
MKP4G041006B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1562-ND |
Manufacturer | |
Manufacturer Product Number | MKP4G041006B00KSSD |
Description | CAP FILM 1UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP4G041006B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.74000 | kr.13.74 |
| 10 | kr.9.32700 | kr.93.27 |
| 50 | kr.7.56980 | kr.378.49 |
| 459 | kr.6.15083 | kr.2,823.23 |
| 918 | kr.5.86029 | kr.5,379.75 |
| 1.377 | kr.5.71479 | kr.7,869.27 |
| 2.754 | kr.5.50128 | kr.15,150.53 |
| 5.049 | kr.5.34567 | kr.26,990.29 |
| Unit Price without VAT: | kr.13.74000 |
|---|---|
| Unit Price with VAT: | kr.17.17500 |

