
MKP1T034706J00KSSD | |
|---|---|
DigiKey Part Number | 1928-1461-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T034706J00KSSD |
Description | CAP FILM 0.47UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T034706J00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.787" W (31.50mm x 20.00mm) | |
Height - Seated (Max) | 1.555" (39.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.66000 | kr.34.66 |
| 10 | kr.25.14800 | kr.251.48 |
| 50 | kr.21.35660 | kr.1,067.83 |
| 162 | kr.19.49241 | kr.3,157.77 |
| 648 | kr.17.95528 | kr.11,635.02 |
| 1.134 | kr.17.48524 | kr.19,828.26 |
| 2.592 | kr.16.91256 | kr.43,837.36 |
| Unit Price without VAT: | kr.34.66000 |
|---|---|
| Unit Price with VAT: | kr.43.32500 |

