MKP1F022202C00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.12291
Datasheet

Parametric Equivalent


TDK
In Stock: 9.271
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.10747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.06868
Datasheet
0.022 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1F022202C00KF00

DigiKey Part Number
1928-MKP1F022202C00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP1F022202C00KF00
Description
MKP 10 0.022 F 250 VDC 4X9X10 PC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
180V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.800kr.1.24513kr.8,466.88
Unit Price without VAT:kr.1.24513
Unit Price with VAT:kr.1.55641