
FKP3C031004C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1302-ND |
Manufacturer | |
Manufacturer Product Number | FKP3C031004C00JSSD |
Description | CAP FILM 0.1UF 5% 63VDC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP3C031004C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.7.10700 | kr.71.07 |
| 50 | kr.5.68580 | kr.284.29 |
| 100 | kr.5.24830 | kr.524.83 |
| 500 | kr.4.50812 | kr.2,254.06 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

