
FKP2F011001D00HSSD | |
|---|---|
DigiKey Part Number | 1928-1255-ND |
Manufacturer | |
Manufacturer Product Number | FKP2F011001D00HSSD |
Description | CAP FILM 1000PF 2.5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2F011001D00HSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±2.5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.2.01480 | kr.100.74 |
| 100 | kr.1.81890 | kr.181.89 |
| 500 | kr.1.48940 | kr.744.70 |
| 1.000 | kr.1.38757 | kr.1,387.57 |
| 2.500 | kr.1.28007 | kr.3,200.18 |
| 5.000 | kr.1.21530 | kr.6,076.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

