



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket Set | |
Tip Type | E-Torx® | |
Range of Values | E6 ~ E18 | |
Drive Size | 1/4", 3/8", 1/2" | |
Includes | Storage Rail | |
Features | - | |
Quantity | 8 Pieces | |
Weight | 0.62 lb (281.23 g) |

