



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Slotted | |
Tip Size | 9/32" | |
Drive Size | - | |
Length - Overall | 3.90" (99.1mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.77000 | kr.34.77 |
| Unit Price without VAT: | kr.34.77000 |
|---|---|
| Unit Price with VAT: | kr.43.46250 |


