7/64" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74382

DigiKey Part Number
74382-ND
Manufacturer
Manufacturer Product Number
74382
Description
HEX INCH POWER BIT 7/64 X 50MM 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7/64" Hex Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex
Tip Size
7/64"
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Chamfered End, Impact Resistant
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.20000kr.23.20
Unit Price without VAT:kr.23.20000
Unit Price with VAT:kr.29.00000