4mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74063

DigiKey Part Number
74063-ND
Manufacturer
Manufacturer Product Number
74063
Description
SLOTTED POWER BIT 4.0 X 50MM 2PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm Slotted Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
4mm
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
2.00" (50.8mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.05 lb (22.68 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.67000kr.41.67
Unit Price without VAT:kr.41.67000
Unit Price with VAT:kr.52.08750