

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | TorxPlus® | |
Includes | Bit Holder, Metal Case | |
Features | Magnetic | |
Weight | 0.31 lb (140.61 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.171.01000 | kr.171.01 |
Unit Price without VAT: | kr.171.01000 |
---|---|
Unit Price with VAT: | kr.213.76250 |