



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/8" | |
Length - Overall | 4.61" (117.0mm) | |
Features | Ball End, Chrome Finish, Extra Long, Screw Holding | |
Weight | 0.02 lb (9.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.02000 | kr.22.02 |
| Unit Price without VAT: | kr.22.02000 |
|---|---|
| Unit Price with VAT: | kr.27.52500 |



