Torx® Key Flag Handle T7 2.64" (67.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Key Flag Handle T7 2.64" (67.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

37019

DigiKey Part Number
431-1320-ND
Manufacturer
Manufacturer Product Number
37019
Description
TORX FLAG HANDLE T7
Customer Reference
Detailed Description
Torx® Key Flag Handle T7 2.64" (67.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Flag Handle
Tip Type
Torx®
Size
T7
Length - Overall
2.64" (67.0mm)
Features
Black Finish, Impact Resistant
Weight
0.01 lb (4.54 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.