
36964 | |
|---|---|
DigiKey Part Number | 431-36964-ND |
Manufacturer | |
Manufacturer Product Number | 36964 |
Description | BALL END HEX L-KEY 9/64 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 9/64" 5.20" (132.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 9/64" | |
Length - Overall | 5.20" (132.0mm) | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.47000 | kr.17.47 |
| 5 | kr.16.21800 | kr.81.09 |
| 10 | kr.15.68600 | kr.156.86 |
| 25 | kr.15.02480 | kr.375.62 |
| Unit Price without VAT: | kr.17.47000 |
|---|---|
| Unit Price with VAT: | kr.21.83750 |


