35126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35126

DigiKey Part Number
431-35126-ND
Manufacturer
Manufacturer Product Number
35126
Description
HEX KEY L-SHAPE 1/4" 3.5" 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1/4" 3.50" (88.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
1/4"
Length - Overall
3.50" (88.9mm)
Features
Chamfered End, Impact Resistant, Nickel Plated
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
3kr.79.10333kr.237.31
Manufacturers Standard Package
Unit Price without VAT:kr.79.10333
Unit Price with VAT:kr.98.87916