
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 10mm | |
Drive Size | 1/2" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

