Socket 6 Point Socket Deep Socket 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33344

DigiKey Part Number
431-33344-ND
Manufacturer
Manufacturer Product Number
33344
Description
SOCKET 6 POINT DEEP SOCKET 7MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Deep Socket 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
7mm
Drive Size
1/4"
Length
-
Features
Deep Socket
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.57000kr.35.57
Unit Price without VAT:kr.35.57000
Unit Price with VAT:kr.44.46250