


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Wiha | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| Type | Cable | |
| Shape | Straight | |
| Cut Edge | - | |
| Length - Overall | 6.30" (160.0mm) | |
| Features | Ergonomic, ESD Safe | |
| Capacity | 16mm Dia | |
| Weight | 0.34 lb (154.22 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | kr.117.76000 | kr.353.28 | 
| Unit Price without VAT: | kr.117.76000 | 
|---|---|
| Unit Price with VAT: | kr.147.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark