
32321 | |
|---|---|
DigiKey Part Number | 431-32321-ND |
Manufacturer | |
Manufacturer Product Number | 32321 |
Description | INSULATED SOFTFINISH HEX SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6mm Hex Screwdriver 8.60" (218.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 6mm | |
Length - Blade | - | |
Length - Overall | 8.60" (218.4mm) | |
Features | Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.80000 | kr.79.80 |
| Unit Price without VAT: | kr.79.80000 |
|---|---|
| Unit Price with VAT: | kr.99.75000 |

