Socket Set 5/16" ~ 3/4" 12 Point Socket 3/8" Drive 10 Pieces
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Set 5/16" ~ 3/4" 12 Point Socket 3/8" Drive 10 Pieces
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31493

DigiKey Part Number
431-1085-ND
Manufacturer
Manufacturer Product Number
31493
Description
SOCKET SET W/HNDL 12PT 3/8" 10PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 5/16" ~ 3/4" 12 Point Socket 3/8" Drive 10 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Range of Values
5/16" ~ 3/4"
Drive Size
3/8"
Includes
Extension Bar, Handle, Plastic Case
Features
Insulated to 1000V, Ratcheting
Quantity
10 Pieces
Weight
2.4 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,440.77000kr.2,440.77
Manufacturers Standard Package
Unit Price without VAT:kr.2,440.77000
Unit Price with VAT:kr.3,050.96250