31421
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31421

DigiKey Part Number
431-31421-ND
Manufacturer
Manufacturer Product Number
31421
Description
INSULATED SOCKET 3/8" DRIVE 11/3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 12 Point Socket Insulated to 1000V 11/32"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Socket
Tip Type
12 Point Socket
Size
11/32"
Drive Size
3/8"
Length
-
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.184.26000kr.184.26
5kr.170.77800kr.853.89
10kr.165.28600kr.1,652.86
25kr.158.29760kr.3,957.44
Unit Price without VAT:kr.184.26000
Unit Price with VAT:kr.230.32500