Socket 6 Point Socket Insulated to 1000V 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket 6 Point Socket Insulated to 1000V 10mm
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

31331

DigiKey Part Number
31331W-ND
Manufacturer
Manufacturer Product Number
31331
Description
SOCKET 6 POINT INS TO 1000V 10MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket 6 Point Socket Insulated to 1000V 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
10mm
Drive Size
1/4"
Length
-
Features
Insulated to 1000V
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.112.15000kr.112.15
Unit Price without VAT:kr.112.15000
Unit Price with VAT:kr.140.18750