Wrench Set Wrench 1/4" ~ 15/16", 8mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30481

DigiKey Part Number
431-30481-ND
Manufacturer
Manufacturer Product Number
30481
Description
24 PIECE COMBINATION WRENCH SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 1/4" ~ 15/16", 8mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric, SAE (Standard)
End - Size
1/4" ~ 15/16", 8mm ~ 19mm
Length
Assorted
Finish
Chrome Finish
End Detail
Angled 15°
Torque
-
Features
Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,183.90000kr.1,183.90
5kr.1,097.36400kr.5,486.82
10kr.1,062.11500kr.10,621.15
25kr.1,017.26840kr.25,431.71
Manufacturers Standard Package
Unit Price without VAT:kr.1,183.90000
Unit Price with VAT:kr.1,479.87500