30343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30343

DigiKey Part Number
431-30343-ND
Manufacturer
Manufacturer Product Number
30343
Description
WRENCH COMBO RATCH 1-1/4" 16.73"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1-1/4" 16.73" (425.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1-1/4"
Length
16.73" (425.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.900.22000kr.900.22
Unit Price without VAT:kr.900.22000
Unit Price with VAT:kr.1,125.27500