



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | - | |
Range of Values | 8mm ~ 20mm | |
Drive Size | 3/8" | |
Includes | Extension Bar, Plastic Case, Wrench | |
Features | Insulated to 1000V, Ratcheting | |
Quantity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,221.20000 | kr.7,221.20 |
| Unit Price without VAT: | kr.7,221.20000 |
|---|---|
| Unit Price with VAT: | kr.9,026.50000 |



