Handle, Torque 354.0 ~ 1947.2 in-lbs (40 ~ 220Nm), Insulated to 1000V 20.87" (530.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque 354.0 ~ 1947.2 in-lbs (40 ~ 220Nm), Insulated to 1000V 20.87" (530.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

30152

DigiKey Part Number
431-1841-ND
Manufacturer
Manufacturer Product Number
30152
Description
HANDLE TORQUE 20.87"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque 354.0 ~ 1947.2 in-lbs (40 ~ 220Nm), Insulated to 1000V 20.87" (530.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
1/2"
Length
20.87" (530.0mm)
Features
354.0 ~ 1947.2 in-lbs (40 ~ 220Nm), Insulated to 1000V
Weight
3.6 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,596.37000kr.4,596.37
Manufacturers Standard Package
Unit Price without VAT:kr.4,596.37000
Unit Price with VAT:kr.5,745.46250