28738
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28738

28738

DigiKey Part Number
431-2129-ND
Manufacturer
Manufacturer Product Number
28738
Description
INSULATED TORQUEVARIO-S NM HANDL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 5.59" (142.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Tip Size
-
Drive Size
-
Length - Overall
5.59" (142.0mm)
Features
17.7 ~ 62 in-lbs (2 ~ 7Nm) Torque, Audible Click, Ergonomic, Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,289.92000kr.1,289.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,289.92000
Unit Price with VAT:kr.1,612.40000