



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 4mm | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.41000 | kr.64.41 |
| Unit Price without VAT: | kr.64.41000 |
|---|---|
| Unit Price with VAT: | kr.80.51250 |


