T10 Torx® Screwdriver 8.27" (210.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27869

DigiKey Part Number
431-27869-ND
Manufacturer
Manufacturer Product Number
27869
Description
SCREWDRIVER TORX T10X50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10 Torx® Screwdriver 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T10
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.27" (210.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.72.53000kr.72.53
Unit Price without VAT:kr.72.53000
Unit Price with VAT:kr.90.66250