26721 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: kr.35.50000
Datasheet
T6 Torx® Screwdriver 5.51" (140.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T6 Torx® Screwdriver 5.51" (140.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26721

DigiKey Part Number
26721-ND
Manufacturer
Manufacturer Product Number
26721
Description
SCREWDRIVER TORX T6 5.51"
Customer Reference
Detailed Description
T6 Torx® Screwdriver 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Torx®
Size
T6
Length - Blade
1.57" (40.0mm)
Length - Overall
5.51" (140.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap, Screw Holding, Soft Grip
Weight
0.03 lb (13.61 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes