26369 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 11
Unit Price: kr.30.56000
7/64" Hex Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7/64" Hex Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26369

DigiKey Part Number
26369-ND
Manufacturer
Manufacturer Product Number
26369
Description
SCREWDRIVER HEX 7/64" 6.3"
Customer Reference
Detailed Description
7/64" Hex Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Hex
Size
7/64"
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes