Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J205V-1S-C52L-DIS
J205V-1S-C52L-DIS

J205V-1S-C52L-DIS

DigiKey Part Number
2155-J205V-1S-C52L-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205V-1S-C52L-DIS
Description
VACUUM SWITCH 2.2-28.2 INHG
Customer Reference
Detailed Description
Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8PSI (±5.52kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Discontinued at DigiKey
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,144.88000kr.1,144.88
Manufacturers Standard Package
Unit Price without VAT:kr.1,144.88000
Unit Price with VAT:kr.1,431.10000