Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J705-4-C52TB-DIS
J705-4-C52TB-DIS

J705-4-C52TB-DIS

DigiKey Part Number
2155-J705-4-C52TB-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J705-4-C52TB-DIS
Description
PRESSURE SWITCH 600-5000 PSIG
Customer Reference
Detailed Description
Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±250PSI (±1723.69kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Discontinued at DigiKey
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,214.11000kr.1,214.11
Manufacturers Standard Package
Unit Price without VAT:kr.1,214.11000
Unit Price with VAT:kr.1,517.63750