64580075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64580075

DigiKey Part Number
2582-64580075-ND
Manufacturer
Manufacturer Product Number
64580075
Description
BUZZER ELEMENT CONTIN/PULSE 24VA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Acoustic Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Continuous, Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.391.42000kr.391.42
Manufacturers Standard Package
Unit Price without VAT:kr.391.42000
Unit Price with VAT:kr.489.27500