
64410075 | |
|---|---|
DigiKey Part Number | 2582-64410075-ND |
Manufacturer | |
Manufacturer Product Number | 64410075 |
Description | LED PERM. LIGHT ELEMENT 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
Datasheet | Datasheet |
EDA/CAD Models | 64410075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Steady | |
Function - Audible | Non-Audible | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.367.00500 | kr.734.01 |
| Unit Price without VAT: | kr.367.00500 |
|---|---|
| Unit Price with VAT: | kr.458.75625 |


