
15010055 | |
|---|---|
DigiKey Part Number | 2582-15010055-ND |
Manufacturer | |
Manufacturer Product Number | 15010055 |
Description | COMPLETE UNIT RED LED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 15010055 Models |
Category | Function - Lighting Steady |
Manufacturer WERMA USA Inc. | Function - Audible Continuous |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.745.65000 | kr.745.65 |
| Unit Price without VAT: | kr.745.65000 |
|---|---|
| Unit Price with VAT: | kr.932.06250 |



