
WM4PD-0.5-18-S | |
|---|---|
DigiKey Part Number | 5849-WM4PD-0.5-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM4PD-0.5-18-S |
Description | POWER DIV 4 WAY 0.5-18 GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 18 GHz Isolation (Typ) 20dB, Return Loss (Typ) 18dB, Imbalance (Typ) 2° Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 2.5dB |
Manufacturer Werbel Microwave LLC | Frequency 500 MHz ~ 18 GHz |
Series | Specifications Isolation (Typ) 20dB, Return Loss (Typ) 18dB, Imbalance (Typ) 2° |
Packaging Retail Package | Size / Dimension 6.250" L x 2.980" W x 0.500" H (158.80mm x 75.70mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,957.88000 | kr.4,957.88 |
| Unit Price without VAT: | kr.4,957.88000 |
|---|---|
| Unit Price with VAT: | kr.6,197.35000 |

