
WM2PD-0.5-18-S | |
|---|---|
DigiKey Part Number | 5849-WM2PD-0.5-18-S-ND |
Manufacturer | |
Manufacturer Product Number | WM2PD-0.5-18-S |
Description | POWER DIV 2 WAY 0.5-18GHZ SMA |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 18 GHz Isolation (Typ) 20dB, Return Loss (Typ) 18dB, Imbalance (Typ) 0.5° Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 1.1dB |
Manufacturer Werbel Microwave LLC | Frequency 500 MHz ~ 18 GHz |
Series | Specifications Isolation (Typ) 20dB, Return Loss (Typ) 18dB, Imbalance (Typ) 0.5° |
Packaging Retail Package | Size / Dimension 4.750" L x 1.000" W x 0.500" H (120.70mm x 25.40mm x 12.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,872.02000 | kr.2,872.02 |
| Unit Price without VAT: | kr.2,872.02000 |
|---|---|
| Unit Price with VAT: | kr.3,590.02500 |

