
05004034001 | |
|---|---|
DigiKey Part Number | 5627-05004034001-ND |
Manufacturer | |
Manufacturer Product Number | 05004034001 |
Description | 8004 B ZYKLOP METAL RATCHET WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Square 3/8" 8.74" (222.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 8.74" (222.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.453.57000 | kr.453.57 |
| 5 | kr.420.39000 | kr.2,101.95 |
| 10 | kr.406.86700 | kr.4,068.67 |
| 25 | kr.389.67040 | kr.9,741.76 |
| Unit Price without VAT: | kr.453.57000 |
|---|---|
| Unit Price with VAT: | kr.566.96250 |

