
05074710001 | |
|---|---|
DigiKey Part Number | 5627-05074710001-ND |
Manufacturer | |
Manufacturer Product Number | 05074710001 |
Description | SERIES 7400 KRAFTFORM ADJUSTABLE |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Torque 1/4" Drive 4.13" (105.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Tip Size 1/4" |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length - Overall 4.13" (105.0mm) |
Tool Type Handle, Torque |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.735.31000 | kr.735.31 |
| 5 | kr.681.53800 | kr.3,407.69 |
| 10 | kr.659.63900 | kr.6,596.39 |
| 25 | kr.631.77080 | kr.15,794.27 |
| Unit Price without VAT: | kr.735.31000 |
|---|---|
| Unit Price with VAT: | kr.919.13750 |





