
05074705001 | |
|---|---|
DigiKey Part Number | 5627-05074705001-ND |
Manufacturer | |
Manufacturer Product Number | 05074705001 |
Description | SERIES 7400 KRAFTFORM PISTOL HAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 1/4" Drive 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 3.94" (100.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,154.98000 | kr.1,154.98 |
| 5 | kr.1,070.55800 | kr.5,352.79 |
| 10 | kr.1,036.15100 | kr.10,361.51 |
| 25 | kr.1,011.18240 | kr.25,279.56 |
| Unit Price without VAT: | kr.1,154.98000 |
|---|---|
| Unit Price with VAT: | kr.1,443.72500 |











