
05004076001 | |
|---|---|
DigiKey Part Number | 5627-05004076001-ND |
Manufacturer | |
Manufacturer Product Number | 05004076001 |
Description | 8100 SC 6 ZYKLOP SPEED RATCHET S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Phillips, Pozidriv®, Slotted, Torx® 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Phillips, Pozidriv®, Slotted, Torx® | |
Range of Values | - | |
Drive Size | 1/2" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,913.15000 | kr.1,913.15 |
| 5 | kr.1,773.36400 | kr.8,866.82 |
| 10 | kr.1,716.41000 | kr.17,164.10 |
| 25 | kr.1,643.98320 | kr.41,099.58 |
| Unit Price without VAT: | kr.1,913.15000 |
|---|---|
| Unit Price with VAT: | kr.2,391.43750 |

