
05004004001 | |
|---|---|
DigiKey Part Number | 5627-05004004001-ND |
Manufacturer | |
Manufacturer Product Number | 05004004001 |
Description | 8004 A ZYKLOP METAL RATCHET WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Square 1/4" 5.55" (141.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Square | |
Size | 1/4" | |
Drive Size | 1/4" | |
Length | 5.55" (141.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.391.55000 | kr.391.55 |
| 5 | kr.362.91800 | kr.1,814.59 |
| 10 | kr.351.24500 | kr.3,512.45 |
| 25 | kr.336.39440 | kr.8,409.86 |
| Unit Price without VAT: | kr.391.55000 |
|---|---|
| Unit Price with VAT: | kr.489.43750 |

