
YK1.5-20.4-1.0AU | |
|---|---|
DigiKey Part Number | 5040-YK1.5-20.4-1.0AU-ND |
Manufacturer | |
Manufacturer Product Number | YK1.5-20.4-1.0AU |
Description | 18 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 18 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 18 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.2.50000 | kr.25.00 |
| 25 | kr.2.30760 | kr.57.69 |
| 50 | kr.2.17940 | kr.108.97 |
| 100 | kr.2.05120 | kr.205.12 |
| 250 | kr.1.92300 | kr.480.75 |
| 500 | kr.1.79480 | kr.897.40 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |


















