
YK1-14-1.5AU | |
|---|---|
DigiKey Part Number | 5040-YK1-14-1.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YK1-14-1.5AU |
Description | 16 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Weipu Connector | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1 ~ 1.5mm² |
Part Status Active | Contact Termination Crimp |
Type Machined | Contact Material Brass |
Contact Type Pin | Contact Finish Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.4.74300 | kr.47.43 |
| 25 | kr.4.42280 | kr.110.57 |
| 50 | kr.4.16660 | kr.208.33 |
| 100 | kr.3.91010 | kr.391.01 |
| 250 | kr.3.65372 | kr.913.43 |
| 500 | kr.3.39730 | kr.1,698.65 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |




