New at DigiKey
Pin Contact 17-20 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YK1-14-1.0AU

DigiKey Part Number
5040-YK1-14-1.0AU-ND
Manufacturer
Manufacturer Product Number
YK1-14-1.0AU
Description
17-20 AWG Crimp Contact
Customer Reference
Detailed Description
Pin Contact 17-20 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Weipu Connector
Wire Gauge or Range - AWG
17-20 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.56 ~ 1.0mm²
Part Status
Active
Contact Termination
Crimp
Type
Machined
Contact Material
Brass
Contact Type
Pin
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate kr.192.24 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.4.74300kr.47.43
25kr.4.42280kr.110.57
50kr.4.16660kr.208.33
100kr.3.91010kr.391.01
250kr.3.65372kr.913.43
500kr.3.39730kr.1,698.65
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500